+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7851ARSZ

IC: A/D converter; Ch: 1; 14bit; 333ksps; 5V; SSOP24; Max INL: ±2LSB


Manufacturer: Analog Devices

Manufacturer part number:
AD7851ARSZ
TME Symbol:
AD7851ARSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
14bit
Sampling speed
333ksps
Operating voltage
5V
Case
SSOP24
Mounting
SMD
Kind of input
pseudo-differential
Kind of architecture
SAR
Max INL
±2LSB
Max DNL
±2LSB
Interface
  • QSPI
  • SPI
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7851ARSZ
0 in TME stock
Net price for quantities from 1 pcs - 33.60 USDGross price for quantities from 1 pcs - 33.60 USD
Net price for quantities from 3 pcs - 30.20 USDGross price for quantities from 3 pcs - 30.20 USD
Net price for quantities from 10 pcs - 26.71 USDGross price for quantities from 10 pcs - 26.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product