+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7856ARSZ

IC: A/D converter; Ch: 8; 14bit; 285ksps; 5V; SSOP24


Manufacturer: Analog Devices

Manufacturer part number:
AD7856ARSZ
TME Symbol:
AD7856ARSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
14bit
Sampling speed
285ksps
Operating voltage
5V
Case
SSOP24
Mounting
SMD
Interface
serial
Integrated circuit features
high speed
Relative accuracy
2LSB
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7856ARSZ
0 in TME stock
Net price for quantities from 1 pcs - 27.00 USDGross price for quantities from 1 pcs - 27.00 USD
Net price for quantities from 3 pcs - 23.91 USDGross price for quantities from 3 pcs - 23.91 USD
Net price for quantities from 10 pcs - 21.51 USDGross price for quantities from 10 pcs - 21.51 USD
Net price for quantities from 25 pcs - 20.00 USDGross price for quantities from 25 pcs - 20.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product