+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7858LBRZ

IC: A/D converter; Ch: 8; 12bit; 100ksps; 3÷5.5V; SO24-W


Manufacturer: Analog Devices

Manufacturer part number:
AD7858LBRZ
TME Symbol:
AD7858LBRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
100ksps
Operating voltage
3...5.5V
Case
SO24-W
Mounting
SMD
Kind of input
pseudo-differential, single-ended
Max INL
±1LSB
Max DNL
±1LSB
Interface
  • QSPI
  • SPI
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7858LBRZ
0 in TME stock
Net price for quantities from 1 pcs - 34.71 USDGross price for quantities from 1 pcs - 34.71 USD
Net price for quantities from 3 pcs - 31.20 USDGross price for quantities from 3 pcs - 31.20 USD
Net price for quantities from 10 pcs - 27.61 USDGross price for quantities from 10 pcs - 27.61 USD
Net price for quantities from 31 pcs - 24.81 USDGross price for quantities from 31 pcs - 24.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product