+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7859ASZ

IC: A/D converter; Ch: 8; 12bit; 200ksps; 3÷5.5V; PQFP44


Manufacturer: Analog Devices

Manufacturer part number:
AD7859ASZ
TME Symbol:
AD7859ASZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
200ksps
Operating voltage
3...5.5V
Case
PQFP44
Mounting
SMD
Kind of input
pseudo-differential
Max INL
±1LSB
Max DNL
±1LSB
Interface
  • parallel 8bit
  • parallel 16bit
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7859ASZ
0 in TME stock
Net price for quantities from 1 pcs - 27.30 USDGross price for quantities from 1 pcs - 27.30 USD
Net price for quantities from 5 pcs - 24.60 USDGross price for quantities from 5 pcs - 24.60 USD
Net price for quantities from 25 pcs - 21.70 USDGross price for quantities from 25 pcs - 21.70 USD
Net price for quantities from 96 pcs - 19.51 USDGross price for quantities from 96 pcs - 19.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product