+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7864ASZ-3

IC: A/D converter; Ch: 4; 12bit; 520ksps; 2.5V; MQFP44; ±0.9LSB


Manufacturer: Analog Devices

Manufacturer part number:
AD7864ASZ-3
TME Symbol:
AD7864ASZ-3

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
12bit
Sampling speed
520ksps
Operating voltage
2.5V
Case
MQFP44
Mounting
SMD
Interface
parallel
Kind of input
single-ended
Kind of architecture
SAR
Max DNL
±0.9LSB
Relative accuracy
1LSB
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7864ASZ-3
0 in TME stock
Net price for quantities from 1 pcs - 54.85 USDGross price for quantities from 1 pcs - 54.85 USD
Net price for quantities from 3 pcs - 49.36 USDGross price for quantities from 3 pcs - 49.36 USD
Net price for quantities from 10 pcs - 43.68 USDGross price for quantities from 10 pcs - 43.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product