+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7873ARQZ

IC: A/D converter; Ch: 6; 12bit; 125ksps; 2.2÷5.25V; QSOP16; ±2LSB


Manufacturer: Analog Devices

Manufacturer part number:
AD7873ARQZ
TME Symbol:
AD7873ARQZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
6
Converter resolution
12bit
Sampling speed
125ksps
Operating voltage
2.2...5.25V
Case
QSOP16
Mounting
SMD
Interface
4-wire
Max INL
±2LSB
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7873ARQZ
0 in TME stock
Net price for quantities from 1 pcs - 6.21 USDGross price for quantities from 1 pcs - 6.21 USD
Net price for quantities from 5 pcs - 5.58 USDGross price for quantities from 5 pcs - 5.58 USD
Net price for quantities from 25 pcs - 4.93 USDGross price for quantities from 25 pcs - 4.93 USD
Net price for quantities from 98 pcs - 4.43 USDGross price for quantities from 98 pcs - 4.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product