+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7887ARZ

IC: A/D converter; Ch: 2; 12bit; 125ksps; 2.7÷5.25V; MSOP8

Manufacturer: Analog Devices

Manufacturer part number:
AD7887ARZ
TME Symbol:
AD7887ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
12bit
Sampling speed
125ksps
Operating voltage
2.7...5.25V
Case
MSOP8
Mounting
SMD
Kind of input
single-ended
Kind of architecture
SAR
Max INL
±2LSB
Max DNL
±2LSB
Interface
  • DSP
  • Microwire
  • QSPI
  • SPI
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7887ARZ
0 in TME stock
Net price for quantities from 1 pcs - 14.80 USDGross price for quantities from 1 pcs - 14.80 USD
Net price for quantities from 5 pcs - 13.20 USDGross price for quantities from 5 pcs - 13.20 USD
Net price for quantities from 25 pcs - 11.71 USDGross price for quantities from 25 pcs - 11.71 USD
Net price for quantities from 98 pcs - 10.50 USDGross price for quantities from 98 pcs - 10.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product