+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7888ARUZ

IC: A/D converter; Ch: 8; 12bit; 125ksps; 2.7÷5.25V; TSSOP16


Manufacturer: Analog Devices

Manufacturer part number:
AD7888ARUZ
TME Symbol:
AD7888ARUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
125ksps
Operating voltage
2.7...5.25V
Case
TSSOP16
Mounting
SMD
Operating temperature
-40...105°C
Max INL
±2LSB
Max DNL
±2LSB
Relative accuracy
2LSB
Interface
  • DSP
  • Microwire
  • QSPI
  • serial
  • SPI
Gross weight0.053 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7888ARUZ
0 in TME stock
Net price for quantities from 1 pcs - 13.60 USDGross price for quantities from 1 pcs - 13.60 USD
Net price for quantities from 3 pcs - 12.21 USDGross price for quantities from 3 pcs - 12.21 USD
Net price for quantities from 10 pcs - 10.82 USDGross price for quantities from 10 pcs - 10.82 USD
Net price for quantities from 25 pcs - 9.68 USDGross price for quantities from 25 pcs - 9.68 USD
Net price for quantities from 96 pcs - 9.03 USDGross price for quantities from 96 pcs - 9.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product