+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | A/D converter | |
Number of channels | 1 | |
Converter resolution | 12bit | |
Sampling speed | 600ksps | |
Operating voltage | -2.5...2.5V | |
Case | DIP24 | |
Mounting | THT | |
Kind of input | single-ended | |
Kind of architecture | SAR | |
Max DNL | ±1LSB |