+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7892BRZ-1

IC: A/D converter; Ch: 1; 12bit; 500ksps; -10÷10/-5÷5V; SO24-W


Manufacturer: Analog Devices

Manufacturer part number:
AD7892BRZ-1
TME Symbol:
AD7892BRZ-1

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
500ksps
Operating voltage
-10...10/-5...5V
Case
SO24-W
Mounting
SMD
Operating temperature
-40...105°C
Kind of input
single-ended
Kind of architecture
SAR
Max DNL
±1LSB
Relative accuracy
1LSB
Interface
  • parallel
  • SPI
Gross weight0.665 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7892BRZ-1
0 in TME stock
Net price for quantities from 1 pcs - 59.81 USDGross price for quantities from 1 pcs - 59.81 USD
Net price for quantities from 3 pcs - 53.80 USDGross price for quantities from 3 pcs - 53.80 USD
Net price for quantities from 10 pcs - 47.50 USDGross price for quantities from 10 pcs - 47.50 USD
Net price for quantities from 31 pcs - 42.70 USDGross price for quantities from 31 pcs - 42.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.