+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7892BRZ-2

IC: A/D converter; Ch: 1; 12bit; 500ksps; 0÷2.5V; SO24-W; ±1LSB


Manufacturer: Analog Devices

Manufacturer part number:
AD7892BRZ-2
TME Symbol:
AD7892BRZ-2

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
500ksps
Operating voltage
0...2.5V
Case
SO24-W
Mounting
SMD
Kind of input
single-ended
Kind of architecture
SAR
Max DNL
±1LSB
Relative accuracy
1LSB
Interface
  • parallel
  • SPI
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7892BRZ-2
0 in TME stock
Net price for quantities from 1 pcs - 70.83 USDGross price for quantities from 1 pcs - 70.83 USD
Net price for quantities from 3 pcs - 63.79 USDGross price for quantities from 3 pcs - 63.79 USD
Net price for quantities from 10 pcs - 56.35 USDGross price for quantities from 10 pcs - 56.35 USD
Net price for quantities from 31 pcs - 50.60 USDGross price for quantities from 31 pcs - 50.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product