+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7896JRZ

IC: A/D converter; Ch: 1; 12bit; 100ksps; 2.7÷5.5V; SO8; ±1LSB

Manufacturer: Analog Devices

Manufacturer part number:
AD7896JRZ
TME Symbol:
AD7896JRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
100ksps
Operating voltage
2.7...5.5V
Case
SO8
Mounting
SMD
Interface
SPI
Kind of input
single-ended
Kind of architecture
SAR
Max DNL
±1LSB
Relative accuracy
1LSB
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7896JRZ
0 in TME stock
Net price for quantities from 1 pcs - 22.10 USDGross price for quantities from 1 pcs - 22.10 USD
Net price for quantities from 5 pcs - 19.91 USDGross price for quantities from 5 pcs - 19.91 USD
Net price for quantities from 25 pcs - 17.50 USDGross price for quantities from 25 pcs - 17.50 USD
Net price for quantities from 98 pcs - 15.81 USDGross price for quantities from 98 pcs - 15.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product