+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7899ARZ-1

IC: A/D converter; Ch: 1; 14bit; 400ksps; SO28-W; IN: single-ended


Manufacturer: Analog Devices

Manufacturer part number:
AD7899ARZ-1
TME Symbol:
AD7899ARZ-1

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
14bit
Sampling speed
400ksps
Case
SO28-W
Mounting
SMD
Interface
parallel
Kind of input
single-ended
Kind of architecture
SAR
Max DNL
±1LSB
Relative accuracy
2LSB
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7899ARZ-1
0 in TME stock
Net price for quantities from 1 pcs - 46.21 USDGross price for quantities from 1 pcs - 46.21 USD
Net price for quantities from 3 pcs - 41.61 USDGross price for quantities from 3 pcs - 41.61 USD
Net price for quantities from 10 pcs - 36.71 USDGross price for quantities from 10 pcs - 36.71 USD
Net price for quantities from 27 pcs - 33.00 USDGross price for quantities from 27 pcs - 33.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product