+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD790JRZ

IC: comparator; fast; Cmp: 1; 30ns; 4.5÷33V; SMT; SO8; tube


Manufacturer: Analog Devices

Manufacturer part number:
AD790JRZ
TME Symbol:
AD790JRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
1
Delay time
30ns
Operating voltage
4.5...33V
Mounting
SMT
Case
SO8
Input offset voltage
0.5mV
Kind of package
tube
Gross weight0.093 g
Certificates
See other products in this category: SMD comparators Analog Devices,
*
AD790JRZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 14.81 USDGross price for quantities from 1 pcs - 14.81 USD
Net price for quantities from 3 pcs - 13.00 USDGross price for quantities from 3 pcs - 13.00 USD
Net price for quantities from 10 pcs - 11.71 USDGross price for quantities from 10 pcs - 11.71 USD
Net price for quantities from 25 pcs - 10.91 USDGross price for quantities from 25 pcs - 10.91 USD
Net price for quantities from 98 pcs - 10.50 USDGross price for quantities from 98 pcs - 10.50 USD