+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7911ARMZ

IC: A/D converter; Ch: 2; 10bit; 250ksps; 2.35÷5.25V; MSOP8


Manufacturer: Analog Devices

Manufacturer part number:
AD7911ARMZ
TME Symbol:
AD7911ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
10bit
Sampling speed
250ksps
Operating voltage
2.35...5.25V
Case
MSOP8
Mounting
SMD
Kind of input
single-ended
Kind of architecture
SAR
Max INL
±0.5LSB
Max DNL
±0.5LSB
Interface
  • DSP
  • Microwire
  • QSPI
  • SPI
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7911ARMZ
0 in TME stock
Net price for quantities from 1 pcs - 8.18 USDGross price for quantities from 1 pcs - 8.18 USD
Net price for quantities from 3 pcs - 7.36 USDGross price for quantities from 3 pcs - 7.36 USD
Net price for quantities from 10 pcs - 6.51 USDGross price for quantities from 10 pcs - 6.51 USD
Net price for quantities from 50 pcs - 5.84 USDGross price for quantities from 50 pcs - 5.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product