+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7938BCPZ

IC: A/D converter; Ch: 8; 12bit; 1.5Msps; 2.7÷5.25V; LFCSP32; ±1LSB

Manufacturer: Analog Devices

Manufacturer part number:
AD7938BCPZ
TME Symbol:
AD7938BCPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
1.5Msps
Operating voltage
2.7...5.25V
Case
LFCSP32
Mounting
SMD
Interface
parallel
Kind of input
differential, pseudo-differential, single-ended
Kind of architecture
SAR
Max INL
±1LSB
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7938BCPZ
0 in TME stock
Net price for quantities from 1 pcs - 30.51 USDGross price for quantities from 1 pcs - 30.51 USD
Net price for quantities from 3 pcs - 27.41 USDGross price for quantities from 3 pcs - 27.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product