+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7989-5BRMZ

IC: A/D converter; Ch: 1; 18bit; 500ksps; 2.5V; MSOP10


Manufacturer: Analog Devices

Manufacturer part number:
AD7989-5BRMZ
TME Symbol:
AD7989-5BRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
18bit
Sampling speed
500ksps
Operating voltage
2.5V
Case
MSOP10
Mounting
SMD
Kind of input
differential
Kind of architecture
SAR
Max INL
±2LSB
Max DNL
±1.5LSB
Interface
  • DSP
  • Microwire
  • QSPI
  • SPI
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7989-5BRMZ
0 in TME stock
Net price for quantities from 1 pcs - 36.31 USDGross price for quantities from 1 pcs - 36.31 USD
Net price for quantities from 3 pcs - 32.70 USDGross price for quantities from 3 pcs - 32.70 USD
Net price for quantities from 10 pcs - 28.90 USDGross price for quantities from 10 pcs - 28.90 USD
Net price for quantities from 50 pcs - 26.00 USDGross price for quantities from 50 pcs - 26.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product