+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7992BRMZ-0

IC: A/D converter; Ch: 2; 12bit; 188ksps; 2.7÷5.5V; MSOP10; ±1LSB


Manufacturer: Analog Devices

Manufacturer part number:
AD7992BRMZ-0
TME Symbol:
AD7992BRMZ-0

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
12bit
Sampling speed
188ksps
Operating voltage
2.7...5.5V
Case
MSOP10
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Max INL
±1LSB
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7992BRMZ-0
0 in TME stock
Net price for quantities from 1 pcs - 8.66 USDGross price for quantities from 1 pcs - 8.66 USD
Net price for quantities from 3 pcs - 7.80 USDGross price for quantities from 3 pcs - 7.80 USD
Net price for quantities from 10 pcs - 6.89 USDGross price for quantities from 10 pcs - 6.89 USD
Net price for quantities from 25 pcs - 6.19 USDGross price for quantities from 25 pcs - 6.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product