+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7997BRUZ-1

IC: A/D converter; Ch: 8; 10bit; 188ksps; 2.7÷5.5V; TSSOP20


Manufacturer: Analog Devices

Manufacturer part number:
AD7997BRUZ-1
TME Symbol:
AD7997BRUZ-1

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
10bit
Sampling speed
188ksps
Operating voltage
2.7...5.5V
Case
TSSOP20
Mounting
SMD
Interface
I2C
Operating temperature
-40...85°C
Max INL
±0.5LSB
Max DNL
±0.5LSB
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7997BRUZ-1
0 in TME stock
Net price for quantities from 1 pcs - 6.51 USDGross price for quantities from 1 pcs - 6.51 USD
Net price for quantities from 3 pcs - 5.86 USDGross price for quantities from 3 pcs - 5.86 USD
Net price for quantities from 10 pcs - 5.18 USDGross price for quantities from 10 pcs - 5.18 USD
Net price for quantities from 25 pcs - 4.65 USDGross price for quantities from 25 pcs - 4.65 USD
Net price for quantities from 75 pcs - 4.35 USDGross price for quantities from 75 pcs - 4.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product