+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD7998BRUZ-1

IC: A/D converter; Ch: 8; 12bit; 79ksps; 2.7÷5.5V; TSSOP20; ±1LSB


Manufacturer: Analog Devices

Manufacturer part number:
AD7998BRUZ-1
TME Symbol:
AD7998BRUZ-1

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
79ksps
Operating voltage
2.7...5.5V
Case
TSSOP20
Mounting
SMD
Kind of input
single-ended
Kind of architecture
SAR
Max INL
±1LSB
Interface
  • I2C
  • serial
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7998BRUZ-1
0 in TME stock
Net price for quantities from 1 pcs - 15.21 USDGross price for quantities from 1 pcs - 15.21 USD
Net price for quantities from 5 pcs - 13.71 USDGross price for quantities from 5 pcs - 13.71 USD
Net price for quantities from 25 pcs - 12.10 USDGross price for quantities from 25 pcs - 12.10 USD
Net price for quantities from 75 pcs - 10.91 USDGross price for quantities from 75 pcs - 10.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product