+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8012ARZ

IC: operational amplifier; 350MHz; Ch: 2; ±1.5÷6VDC,3÷12VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
AD8012ARZ
TME Symbol:
AD8012ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
350MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.5...6V DC/3...12V DC
Case
SO8
Integrated circuit features
low power
Kind of package
tube
Gross weight0.415 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8012ARZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 7.03 USDGross price for quantities from 1 pcs - 7.03 USD
Net price for quantities from 3 pcs - 6.32 USDGross price for quantities from 3 pcs - 6.32 USD
Net price for quantities from 10 pcs - 5.90 USDGross price for quantities from 10 pcs - 5.90 USD