+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 560MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 2.25...12V DC/4.5...24V DC | |
Case | SO8 | |
Operating temperature | -40...85°C | |
Slew rate | 460V/μs | |
Integrated circuit features | voltage feedback | |
Input offset voltage | 0.4mV | |
Kind of package | tube |