+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8028ARMZ

IC: operational amplifier; 190MHz; Ch: 1; ±2.7÷12VDC; MSOP10; 0.9mV


Manufacturer: Analog Devices

Manufacturer part number:
AD8028ARMZ
TME Symbol:
AD8028ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
190MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.7...12V DC
Case
MSOP10
Operating temperature
-40...125°C
Slew rate
100V/μs
Quiescent current
9.5mA
Input offset voltage
0.9mV
Kind of package
tube
Input bias current
6µA
Input offset current
0.9µA
Integrated circuit features
  • high speed
  • low noise
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8028ARMZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 6.05 USDGross price for quantities from 1 pcs - 6.05 USD
Net price for quantities from 3 pcs - 5.44 USDGross price for quantities from 3 pcs - 5.44 USD
Net price for quantities from 10 pcs - 4.82 USDGross price for quantities from 10 pcs - 4.82 USD
Net price for quantities from 50 pcs - 4.33 USDGross price for quantities from 50 pcs - 4.33 USD