+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 125MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 2.7...12V DC | |
Case | SO8 | |
Operating temperature | -40...125°C | |
Slew rate | 63V/μs | |
Integrated circuit features | rail-to-rail | |
Quiescent current | 1.5mA | |
Input offset voltage | 9.5mV | |
Kind of package | tube | |
Input offset current | 0.9µA |