+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8031ANZ

IC: operational amplifier; 80MHz; Ch: 1; ±1.35÷6VDC,2.7÷12VDC

Manufacturer: Analog Devices

Manufacturer part number:
AD8031ANZ
TME Symbol:
AD8031ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
80MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 1.35...6V DC/2.7...12V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
30V/μs
Integrated circuit features
rail-to-rail
Quiescent current
1.25mA
Input offset voltage
10mV
Kind of package
tube
Input offset current
500nA
Maximum output current
15mA
Gross weight0.497 g
Certificates

WATCH VIDEO

See other products in this category: THT operational amplifiers Analog Devices,
*
AD8031ANZ
0 in TME stock
Net price for quantities from 1 pcs - 8.61 USDGross price for quantities from 1 pcs - 8.61 USD
Net price for quantities from 3 pcs - 7.75 USDGross price for quantities from 3 pcs - 7.75 USD
Net price for quantities from 10 pcs - 6.85 USDGross price for quantities from 10 pcs - 6.85 USD
Net price for quantities from 50 pcs - 6.16 USDGross price for quantities from 50 pcs - 6.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs