+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8031ARZ

IC: operational amplifier; 80MHz; Ch: 1; ±1.35÷6VDC,2.7÷12VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
AD8031ARZ
TME Symbol:
AD8031ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
80MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...6V DC/2.7...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
35V/μs
Integrated circuit features
rail-to-rail
Quiescent current
1.25mA
Input offset voltage
10mV
Kind of package
tube
Input offset current
500nA
Gross weight0.07 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8031ARZ
0 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 3 pcs - 2.92 USDGross price for quantities from 3 pcs - 2.92 USD
Net price for quantities from 10 pcs - 2.63 USDGross price for quantities from 10 pcs - 2.63 USD
Net price for quantities from 25 pcs - 2.46 USDGross price for quantities from 25 pcs - 2.46 USD
Net price for quantities from 98 pcs - 2.37 USDGross price for quantities from 98 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 98 pcs