+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8033ARZ

IC: operational amplifier; 80MHz; Ch: 1; ±2.5÷12VDC,5÷24VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
AD8033ARZ
TME Symbol:
AD8033ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
80MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...12V DC/5...24V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
80V/μs
Integrated circuit features
voltage feedback
Kind of package
tube
Gross weight0.073 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8033ARZ
1 in TME stock
Net price for quantities from 1 pcs - 4.91 USDGross price for quantities from 1 pcs - 4.91 USD
Net price for quantities from 3 pcs - 4.23 USDGross price for quantities from 3 pcs - 4.23 USD
Net price for quantities from 10 pcs - 3.80 USDGross price for quantities from 10 pcs - 3.80 USD
Net price for quantities from 25 pcs - 3.54 USDGross price for quantities from 25 pcs - 3.54 USD
Net price for quantities from 98 pcs - 3.29 USDGross price for quantities from 98 pcs - 3.29 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 98 pcs