+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8055ARZ

IC: operational amplifier; 300MHz; Ch: 1; ±4÷6VDC,8÷12VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
AD8055ARZ
TME Symbol:
AD8055ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
300MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...6V DC/8...12V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1.4kV/μs
Integrated circuit features
voltage feedback
Kind of package
tube
Gross weight0.074 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8055ARZ
71 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 3 pcs - 3.33 USDGross price for quantities from 3 pcs - 3.33 USD
Net price for quantities from 10 pcs - 2.86 USDGross price for quantities from 10 pcs - 2.86 USD
Net price for quantities from 25 pcs - 2.61 USDGross price for quantities from 25 pcs - 2.61 USD
Net price for quantities from 98 pcs - 2.47 USDGross price for quantities from 98 pcs - 2.47 USD
Packaging method by the manufacturer:Tube = 98 pcs