+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8056ANZ

IC: operational amplifier; 300MHz; Ch: 2; ±4÷6VDC,8÷12VDC; DIP8

Manufacturer: Analog Devices

Manufacturer part number:
AD8056ANZ
TME Symbol:
AD8056ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
300MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 4...6V DC/8...12V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
1.4kV/μs
Input offset voltage
3mV
Kind of package
tube
Integrated circuit features
  • low noise
  • voltage feedback
Gross weight0.49 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD8056ANZ
0 in TME stock
Net price for quantities from 1 pcs - 6.04 USDGross price for quantities from 1 pcs - 6.04 USD
Net price for quantities from 3 pcs - 5.38 USDGross price for quantities from 3 pcs - 5.38 USD
Net price for quantities from 10 pcs - 4.84 USDGross price for quantities from 10 pcs - 4.84 USD
Net price for quantities from 50 pcs - 4.61 USDGross price for quantities from 50 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product