+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 300MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 4...6V DC/8...12V DC | |
Case | MSOP8 | |
Operating temperature | -40...125°C | |
Slew rate | 1.4kV/μs | |
Integrated circuit features | voltage feedback | |
Input offset voltage | 3mV | |
Kind of package | tube |