+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 145MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 2.5...12V DC/5...24V DC | |
Case | SOT23-5 | |
Integrated circuit features | voltage feedback |