+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8065ARZ

IC: operational amplifier; 145MHz; Ch: 1; ±2.5÷12VDC,5÷24VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
AD8065ARZ
TME Symbol:
AD8065ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
145MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...12V DC/5...24V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
180V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
0.4mV
Kind of package
tube
Gross weight0.074 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8065ARZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.55 USDGross price for quantities from 1 pcs - 5.55 USD
Net price for quantities from 10 pcs - 5.00 USDGross price for quantities from 10 pcs - 5.00 USD
Net price for quantities from 25 pcs - 4.63 USDGross price for quantities from 25 pcs - 4.63 USD
Net price for quantities from 98 pcs - 4.42 USDGross price for quantities from 98 pcs - 4.42 USD