+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD810ANZ

IC: video amplifier; low noise; Ch: 1; DIP8; ±2.5÷18VDC; 7.5mV


Manufacturer: Analog Devices

Manufacturer part number:
AD810ANZ
TME Symbol:
AD810ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
video amplifier
Integrated circuit features
low noise
Mounting
THT
Number of channels
1
Case
DIP8
Operating temperature
-40...85°C
Bandwidth
80MHz
Slew rate
1kV/μs
Voltage supply range
± 2.5...18V DC
Quiescent current
10mA
Input offset voltage
7.5mV
Maximum output current
60mA
Gross weight0.1 g
Certificates
See other products in this category: RTV - audio integrated circuits Analog Devices,
*
AD810ANZ
0 in TME stock
Net price for quantities from 1 pcs - 10.92 USDGross price for quantities from 1 pcs - 10.92 USD
Net price for quantities from 3 pcs - 9.85 USDGross price for quantities from 3 pcs - 9.85 USD
Net price for quantities from 10 pcs - 8.70 USDGross price for quantities from 10 pcs - 8.70 USD
Net price for quantities from 50 pcs - 7.82 USDGross price for quantities from 50 pcs - 7.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product