+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD810ARZ

IC: video amplifier; Ch: 1; SO8; ±2.5÷18VDC,5÷36VDC


Manufacturer: Analog Devices

Manufacturer part number:
AD810ARZ
TME Symbol:
AD810ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
video amplifier
Mounting
SMD
Number of channels
1
Case
SO8
Bandwidth
80MHz
Voltage supply range
± 2.5...18V DC/5...36V DC
Gross weight0.076 g
Certificates
See other products in this category: RTV - audio integrated circuits Analog Devices,
*
AD810ARZ
0 in TME stock
Net price for quantities from 1 pcs - 7.37 USDGross price for quantities from 1 pcs - 7.37 USD
Net price for quantities from 3 pcs - 6.89 USDGross price for quantities from 3 pcs - 6.89 USD
Net price for quantities from 10 pcs - 6.00 USDGross price for quantities from 10 pcs - 6.00 USD
Net price for quantities from 25 pcs - 5.61 USDGross price for quantities from 25 pcs - 5.61 USD
Net price for quantities from 98 pcs - 5.21 USDGross price for quantities from 98 pcs - 5.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 98 pcs