+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD811ANZ

IC: video amplifier; Ch: 1; DIP8; ±4.5÷18VDC


Manufacturer: Analog Devices

Manufacturer part number:
AD811ANZ
TME Symbol:
AD811ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
video amplifier
Mounting
THT
Number of channels
1
Case
DIP8
Bandwidth
140MHz
Slew rate
2.5kV/μs
Voltage supply range
± 4.5...18V DC
Gross weight0.502 g
Certificates
See other products in this category: RTV - audio integrated circuits Analog Devices,
*
AD811ANZ
0 in TME stock
Net price for quantities from 1 pcs - 13.71 USDGross price for quantities from 1 pcs - 13.71 USD
Net price for quantities from 3 pcs - 12.81 USDGross price for quantities from 3 pcs - 12.81 USD
Net price for quantities from 10 pcs - 11.10 USDGross price for quantities from 10 pcs - 11.10 USD
Net price for quantities from 50 pcs - 9.95 USDGross price for quantities from 50 pcs - 9.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs