+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8131ARZ

IC: differential amplifier; 400MHz; Ch: 1; 3÷5VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
AD8131ARZ
TME Symbol:
AD8131ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
differential amplifier
Bandwidth
400MHz
Number of channels
1
Mounting
SMT
Voltage supply range
3...5V DC
Case
SO8
Operating temperature
-40...125°C
Integrated circuit features
differential
Kind of integrated circuit
ADC driver
Gross weight0.074 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8131ARZ
56 in TME stock
Net price for quantities from 1 pcs - 6.40 USDGross price for quantities from 1 pcs - 6.40 USD
Net price for quantities from 5 pcs - 5.71 USDGross price for quantities from 5 pcs - 5.71 USD
Net price for quantities from 25 pcs - 5.32 USDGross price for quantities from 25 pcs - 5.32 USD
Net price for quantities from 98 pcs - 4.95 USDGross price for quantities from 98 pcs - 4.95 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 98 pcs