+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8132ARZ

IC: operational amplifier; 350MHz; Ch: 1; ±1.35÷5.5VDC,2.7÷11VDC


Manufacturer: Analog Devices

Manufacturer part number:
AD8132ARZ
TME Symbol:
AD8132ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
350MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...5.5V DC/2.7...11V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1.2kV/μs
Integrated circuit features
differential
Kind of package
tube
Gross weight0.07 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8132ARZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 4.78 USD
Net price for quantities from 3 pcs - 4.39 USDGross price for quantities from 3 pcs - 4.39 USD
Net price for quantities from 10 pcs - 3.93 USDGross price for quantities from 10 pcs - 3.93 USD
Net price for quantities from 25 pcs - 3.68 USDGross price for quantities from 25 pcs - 3.68 USD
Packaging method by the manufacturer:
Tube = 98 pcs