+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8138AARZ

IC: differential amplifier; 320MHz; Ch: 1; 3÷5VDC; SO8; 2.5mV

Manufacturer: Analog Devices

Manufacturer part number:
AD8138AARZ
TME Symbol:
AD8138AARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
differential amplifier
Bandwidth
320MHz
Number of channels
1
Mounting
SMT
Voltage supply range
3...5V DC
Case
SO8
Operating temperature
-40...85°C
Integrated circuit features
differential
Input offset voltage
2.5mV
Kind of integrated circuit
ADC driver
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8138AARZ
0 in TME stock
Net price for quantities from 1 pcs - 13.21 USDGross price for quantities from 1 pcs - 13.21 USD
Net price for quantities from 5 pcs - 11.91 USDGross price for quantities from 5 pcs - 11.91 USD
Net price for quantities from 25 pcs - 10.50 USDGross price for quantities from 25 pcs - 10.50 USD
Net price for quantities from 98 pcs - 9.46 USDGross price for quantities from 98 pcs - 9.46 USD
No. of pieces (Multiplicity: 1)
Hardly available product