+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | differential amplifier | |
Bandwidth | 320MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | 3...5V DC | |
Case | MSOP8 | |
Operating temperature | -40...85°C | |
Integrated circuit features | differential | |
Input offset voltage | 2.5mV | |
Input bias current | 7µA | |
Kind of integrated circuit | ADC driver |