+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8195ACPZ

IC: switch; DVI,HDMI; LFCSP40; 3÷5.5VDC; I/O: 4/1


Manufacturer: Analog Devices

Manufacturer part number:
AD8195ACPZ
TME Symbol:
AD8195ACPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
switch
Case
LFCSP40
Mounting
SMD
Number of inputs/outputs
4/1
Interface
  • DVI
  • HDMI
Supply voltage
  • 3...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others Analog Devices,
*
AD8195ACPZ
0 in TME stock
Net price for quantities from 490 pcs - 3.00 USDGross price for quantities from 490 pcs - 3.00 USD
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.
Hardly available product