+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD820ARMZ

IC: operational amplifier; 1.9MHz; Ch: 1; ±2.5÷18VDC,5÷36VDC; tube


Manufacturer: Analog Devices

Manufacturer part number:
AD820ARMZ
TME Symbol:
AD820ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1.9MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...18V DC/5...36V DC
Case
MSOP8
Operating temperature
-40...85°C
Input offset voltage
0.4mV
Kind of package
tube
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight0.024 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD820ARMZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 5.25 USDGross price for quantities from 1 pcs - 5.25 USD
Net price for quantities from 3 pcs - 4.64 USDGross price for quantities from 3 pcs - 4.64 USD
Net price for quantities from 10 pcs - 4.18 USDGross price for quantities from 10 pcs - 4.18 USD
Net price for quantities from 50 pcs - 3.75 USDGross price for quantities from 50 pcs - 3.75 USD