+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8211YRJZ-RL7

IC: instrumentation amplifier; 500kHz; ±4.5÷5.5VDC; SOT23-5


Manufacturer: Analog Devices

Manufacturer part number:
AD8211YRJZ-RL7
TME Symbol:
AD8211YRJZ-RL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
instrumentation amplifier
Bandwidth
500kHz
Mounting
SMT
Voltage supply range
± 4.5...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
4.5V/μs
Integrated circuit features
current monitoring
Gain
20V/V
Input voltage
-2...65V
Gross weight0.031 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8211YRJZ-RL7
2753 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 3 pcs - 2.35 USDGross price for quantities from 3 pcs - 2.35 USD
Net price for quantities from 10 pcs - 2.20 USDGross price for quantities from 10 pcs - 2.20 USD
Net price for quantities from 25 pcs - 2.09 USDGross price for quantities from 25 pcs - 2.09 USD
Net price for quantities from 100 pcs - 2.05 USDGross price for quantities from 100 pcs - 2.05 USD
Net price for quantities from 250 pcs - 1.99 USDGross price for quantities from 250 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs