+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1.5MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 2.25...18V DC/4.5...36V DC | |
Case | MSOP8 | |
Operating temperature | -40...85°C | |
Slew rate | 2V/μs | |
Integrated circuit features | rail-to-rail output | |
Kind of package | tube |