+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8221ARMZ

IC: operational amplifier; 825kHz; Ch: 1; ±2.3÷18VDC,4.6÷36VDC


Manufacturer: Analog Devices

Manufacturer part number:
AD8221ARMZ
TME Symbol:
AD8221ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
825kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.3...18V DC/4.6...36V DC
Case
MSOP8
Operating temperature
-40...85°C
Slew rate
2V/μs
Kind of package
tube
Gross weight0.025 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8221ARMZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 3.84 USDGross price for quantities from 1 pcs - 3.84 USD
Net price for quantities from 3 pcs - 3.45 USDGross price for quantities from 3 pcs - 3.45 USD
Net price for quantities from 10 pcs - 3.22 USDGross price for quantities from 10 pcs - 3.22 USD
Net price for quantities from 50 pcs - 2.99 USDGross price for quantities from 50 pcs - 2.99 USD
Net price for quantities from 4600 pcs - 2.89 USDGross price for quantities from 4600 pcs - 2.89 USD
Packaging method by the manufacturer:Tube = 50 pcs