+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8221ARZ

IC: operational amplifier; 825kHz; Ch: 1; ±2.3÷18VDC,4.6÷36VDC

Manufacturer: Analog Devices

Manufacturer part number:
AD8221ARZ
TME Symbol:
AD8221ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
825kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.3...18V DC/4.6...36V DC
Case
SO8
Operating temperature
-40...125°C
Kind of package
tube
Gross weight0.078 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8221ARZ
2 in TME stock
Net price for quantities from 1 pcs - 24.61 USDGross price for quantities from 1 pcs - 24.61 USD
Net price for quantities from 5 pcs - 22.21 USDGross price for quantities from 5 pcs - 22.21 USD
Net price for quantities from 25 pcs - 20.51 USDGross price for quantities from 25 pcs - 20.51 USD
Net price for quantities from 98 pcs - 19.61 USDGross price for quantities from 98 pcs - 19.61 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 98 pcs