+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8223ARZ

IC: operational amplifier; 200kHz; Ch: 1; 3÷24VDC,±12÷12VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
AD8223ARZ
TME Symbol:
AD8223ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
0.2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
3...24V DC/± 12...12V DC
Case
SO8
Integrated circuit features
rail-to-rail output
Kind of package
tube
Gross weight0.08 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8223ARZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 5.67 USDGross price for quantities from 1 pcs - 5.67 USD
Net price for quantities from 3 pcs - 5.26 USDGross price for quantities from 3 pcs - 5.26 USD
Net price for quantities from 10 pcs - 5.01 USDGross price for quantities from 10 pcs - 5.01 USD
Net price for quantities from 25 pcs - 4.51 USDGross price for quantities from 25 pcs - 4.51 USD
Net price for quantities from 98 pcs - 4.20 USDGross price for quantities from 98 pcs - 4.20 USD
Packaging method by the manufacturer:Tube = 98 pcs