+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD8226ARZ

IC: operational amplifier; 1.5MHz; Ch: 1; ±1.35÷18VDC,2.2÷36VDC


Manufacturer: Analog Devices

Manufacturer part number:
AD8226ARZ
TME Symbol:
AD8226ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.2...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
0.1mV
Kind of package
tube
Gross weight0.075 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8226ARZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 3 pcs - 3.03 USDGross price for quantities from 3 pcs - 3.03 USD
Net price for quantities from 10 pcs - 2.70 USDGross price for quantities from 10 pcs - 2.70 USD
Net price for quantities from 25 pcs - 2.45 USDGross price for quantities from 25 pcs - 2.45 USD
Net price for quantities from 98 pcs - 2.13 USDGross price for quantities from 98 pcs - 2.13 USD
Packaging method by the manufacturer:
Tube = 98 pcs