+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD822ANZ

IC: operational amplifier; 1.9MHz; Ch: 2; ±2.5÷15VDC,5÷30VDC; DIP8


Manufacturer: Analog Devices

Manufacturer part number:
AD822ANZ
TME Symbol:
AD822ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1.9MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 2.5...15V DC/5...30V DC
Case
DIP8
Input offset voltage
0.4mV
Kind of package
tube
Integrated circuit features
  • low power
  • rail-to-rail output
Gross weight0.51 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD822ANZ
71 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 22.98 USDGross price for quantities from 1 pcs - 22.98 USD
Net price for quantities from 3 pcs - 21.07 USDGross price for quantities from 3 pcs - 21.07 USD
Net price for quantities from 10 pcs - 20.27 USDGross price for quantities from 10 pcs - 20.27 USD
Net price for quantities from 50 pcs - 18.06 USDGross price for quantities from 50 pcs - 18.06 USD
Packaging method by the manufacturer:Tube = 50 pcs