+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD822ARMZ

IC: operational amplifier; 1.9MHz; Ch: 2; ±2.5÷15VDC,5÷30VDC; tube


Manufacturer: Analog Devices

Manufacturer part number:
AD822ARMZ
TME Symbol:
AD822ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1.9MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...15V DC/5...30V DC
Case
MSOP8
Operating temperature
-40...85°C
Slew rate
3V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
0.4mV
Kind of package
tube
Gross weight0.02 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD822ARMZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 7.22 USDGross price for quantities from 1 pcs - 7.22 USD
Net price for quantities from 3 pcs - 6.39 USDGross price for quantities from 3 pcs - 6.39 USD
Net price for quantities from 10 pcs - 5.74 USDGross price for quantities from 10 pcs - 5.74 USD
Net price for quantities from 50 pcs - 5.16 USDGross price for quantities from 50 pcs - 5.16 USD