+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD822ARZ-REEL7

IC: operational amplifier; 1.9MHz; Ch: 2; ±2.5÷15VDC,5÷30VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
AD822ARZ-REEL7
TME Symbol:
AD822ARZ-REEL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1.9MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...15V DC/5...30V DC
Case
SO8
Integrated circuit features
rail-to-rail output
Kind of package
7 inch reel, tape
Gross weight0.141 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD822ARZ-REEL7
0 in TME stock
Net price for quantities from 1 pcs - 10.70 USDGross price for quantities from 1 pcs - 10.70 USD
Net price for quantities from 5 pcs - 9.65 USDGross price for quantities from 5 pcs - 9.65 USD
Net price for quantities from 25 pcs - 8.94 USDGross price for quantities from 25 pcs - 8.94 USD
Net price for quantities from 100 pcs - 8.52 USDGross price for quantities from 100 pcs - 8.52 USD
Net price for quantities from 250 pcs - 7.65 USDGross price for quantities from 250 pcs - 7.65 USD
Net price for quantities from 750 pcs - 7.15 USDGross price for quantities from 750 pcs - 7.15 USD
Net price for quantities from 1500 pcs - 6.90 USDGross price for quantities from 1500 pcs - 6.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs